
This general purpose relay from Omron has a contact current rating of 10A and a maximum operating temperature of 40°C. It is designed for use with AC and DC voltages up to 250V and has a coil current of 18mA. The relay is socketable and has a non-latching coil type. It measures 34.5mm in depth, height, length, and width.
Omron MK3P5-I-AC120 technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.578kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3P5-I-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
