
General purpose power relay featuring a 3PDT (three pole, double throw) configuration and a 10A contact current rating. This socketable relay operates with a 120VAC coil voltage, drawing 18mA with a coil resistance of 1.58kΩ. It offers silver contact material and a DC rated voltage of 250V. The relay has an operate and release time of 20ms and is designed for plug termination.
Omron MK3P5SAC120 technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.58kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3P5SAC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
