
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. Coil operates at 24VAC with a current draw of 88mA and a resistance of 68 ohms. Contact material is silver, with a maximum AC and DC voltage rating of 250V. This socketable relay offers a 20ms operate and release time, with a temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MK3P5SAC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 52.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3P5SAC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
