
General purpose electromechanical relay featuring a 240VAC coil voltage and 6.737kΩ coil resistance. This 3PDT relay offers a 10A contact current rating with silver contacts and a 250V AC/DC maximum voltage rating. Designed for socket mounting, it operates within a temperature range of -10°C to 40°C, with both operate and release times of 20ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MK3P5SAC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.2mA |
| Coil Resistance | 6.737kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3P5SAC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
