Omron MK3PN-5-S-AC110 technical specifications.
| Coil Current | 21mA |
| Coil Resistance | 1.24kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MK3PN-5-S-AC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.