
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. This non-latching relay operates with a 120VAC coil voltage and 18mA coil current, boasting a 1.58kR coil resistance. It offers a 250VAC/250VDC maximum voltage rating and silver contact material. Designed for socketable mounting, it has an operate and release time of 20ms.
Omron MK3PN5SAC120 technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.58kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 52.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3PN5SAC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
