
General purpose power relay featuring a 3PDT contact configuration and a 10A contact current rating. This non-latching relay operates with a 24VDC coil voltage, drawing 56mA coil current and consuming 1.5W of power. Contact material is silver, with AC and DC voltage ratings of 250V. The relay is socketable with plug termination and offers operate and release times of 30ms and 20ms respectively.
Omron MK3PN5SDC24 technical specifications.
| Coil Current | 56mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3PN5SDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
