
General purpose power relay featuring a 24V DC non-latching coil with 1.5W power consumption, 56mA coil current, and 430 Ohm resistance. Offers 3PDT silver contacts rated for 10A at 250V AC/DC. Designed for socketable mounting with plug termination, this relay operates within a -10°C to 40°C temperature range, with an operate time of 30ms and release time of 20ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MK3PND5SDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 56mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3PND5SDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
