The Omron MKS2PN-D-2DC100 is a general purpose relay with a coil voltage of 100V DC and a contact current rating of 10A. It has a non-latching coil type and a coil power of 1.4W. The relay operates within a temperature range of -25°C to 60°C and has a release time of 40ms and an operate time of 30ms. It is RoHS compliant and available in a bulk packaging with a single relay per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 13.5mA |
| Coil Power | 1.4W |
| Coil Resistance | 7.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |