The Omron MKS2PNDC110 is a general purpose relay with a 110V DC coil, capable of handling 10A of contact current. The relay has a non-latching coil type with a resistance of 8.96kΩ and a power consumption of 1.4W. It features a tin and silver contact material and a socketable mount. The relay operates within a temperature range of -25 to 60°C and has a fast operate time of 30ms and release time of 20ms. The MKS2PNDC110 is compliant with RoHS regulations and is available in bulk packaging.
Omron MKS2PNDC110 technical specifications.
| Coil Current | 12.3mA |
| Coil Power | 1.4W |
| Coil Resistance | 8.96kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 52.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2PNDC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.