The MKS3P-2AC240 relay features a non-latching coil with a resistance of 4.48kR and a current of 9.6mA. It can handle a contact current rating of 10A and has a maximum operating temperature of 60°C. The relay is designed for general-purpose use and has a release time of 20ms. It is available in a bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 9.6mA |
| Coil Resistance | 4.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |