The Omron MKS3P-2DC24 is a general purpose relay with a 24V DC coil and a contact current rating of 10A. It features a non-latching coil type and a tin, silver contact material. The relay operates within a temperature range of -40°C to 60°C and is RoHS compliant. It has a plug termination and a 3PDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 55.8mA |
| Coil Power | 1.4W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |