Omron's MKS3P-5AC24 is a general purpose relay with a 10A contact current rating and 250V AC voltage rating. It has a 24V coil with a power consumption of 2.7W and a coil resistance of 48.4 ohms. The relay is rated for 100,000 hours of life and operates within a temperature range of -40°C to 60°C. It is RoHS compliant and approved by UL, CSA, TUV, and IEC.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 96.3mA |
| Coil Power | 2.7W |
| Coil Resistance | 48.4R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 53.3mm |
| Height | 34.5mm |
| Length | 34.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |