The Omron MKS3P-5AC6 is a general purpose relay with a 3PDT throw configuration, capable of handling 10A of contact current and 385mA of coil current at 6V AC. It features a non-latching coil type with a 3.1 ohm resistance and an operate time of 20ms. The relay is socketable and operates within a temperature range of -40°C to 60°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 385mA |
| Coil Resistance | 3.1R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |