The MKS3P-D-5DC110 is a 3PDT general purpose relay from Omron with a 110V DC coil and a contact current rating of 10A. It features a non-latching coil type with a resistance of 8.96kΩ and a power consumption of 1.4W. The relay has a fast operate time of 30ms and a release time of 40ms. It is designed for socketable mounting and is available in bulk packaging. The MKS3P-D-5DC110 is compliant with RoHS regulations and has an operating temperature range of -40°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 12.3mA |
| Coil Power | 1.4W |
| Coil Resistance | 8.96kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |