This Omron MKS3PI-D-5DC24 relay is a general purpose device with a non-latching coil type and a contact current rating of 10A. It operates within a temperature range of -40°C to 60°C and is compliant with UL, CSA, TUV, and IEC approvals. The relay has a socketable mount and a plug termination, and is packaged in bulk with a single unit per package.
Omron MKS3PI-D-5DC24 technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 55.8mA |
| Coil Power | 1.4W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.