This Omron MKS3PI-V-5AC240 relay features a non-latching coil with a resistance of 4.48kΩ and a current rating of 9.6mA at 240V AC. It has a contact current rating of 10A and is made with tin and silver contact material. The relay operates within a temperature range of -40°C to 60°C and has a switching time of 20ms for both operate and release. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Omron MKS3PI-V-5AC240 technical specifications.
| Coil Current | 9.6mA |
| Coil Resistance | 4.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3PI-V-5AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.