The Omron MKS3PN-5AC50 is a general purpose relay with a contact current rating of 10A and a coil voltage of 50V AC. It features a non-latching coil type and a tin, silver contact material. The relay operates within a temperature range of -25°C to 60°C and has a fast operate and release time of 20ms each. It is available in a socketable package and is suitable for bulk mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 46mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 50V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |