The Omron MM2KPAC200 is a general purpose relay with a dual coil latching design, rated for 200V AC and 5A. It features silver contacts and a maximum operating temperature of 55°C. The relay is socketable and available in bulk packaging.
Omron MM2KPAC200 technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 1.54kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 200V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MMK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MM2KPAC200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.