
General Purpose Relays USE MY4-AC110/120(S)
Omron MY4-AC110/120 technical specifications.
| Package/Case | 120 |
| Coil Current | 8.4mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4-AC110/120 to view detailed technical specifications.
No datasheet is available for this part.
