The Omron MY4-RS24DC power relay is designed for use in power applications, with a coil power rating of 900mW and a coil resistance of 636 ohms. The relay features gold and silver contacts and is mounted via a plug-in mechanism. The device has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. With a life expectancy of 200,000 hours, this relay is suitable for use in a variety of applications.
Omron MY4-RS24DC technical specifications.
| Application(s) | POWER |
| Coil Power | 900mW |
| Coil Resistance | 636R |
| Contact Material | Gold, Silver |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.