The MY4I5DC48 is a general purpose relay from Omron with a coil voltage of 48V and a contact current rating of 3A. It has a non-latching coil type and operates at a maximum temperature of 70°C and a minimum temperature of -55°C. The relay is socketable and has a 4PDT throw configuration. It can handle a coil power of 900mW and has a coil resistance of 2.6kΩ.
Omron MY4I5DC48 technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.