The Omron MY4I5NDC100110 is a general purpose relay with a 110V DC coil and a contact current rating of 3A. It has a non-latching coil type and a silver contact material. The relay operates within a temperature range of -55°C to 70°C and has a 20ms operate time and 20ms release time. It is available in a socketable package with a termination type of plug and a throw configuration of 4PDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MY4I5NDC100110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.1mA |
| Coil Power | 900mW |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4I5NDC100110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
