
The Omron MY4ZI5NAC110120S is a general purpose relay with a non-latching coil type, rated for 120V AC and 8.4mA coil current. It features a silver contact material and a 4PDT throw configuration. The relay operates within a temperature range of -55°C to 70°C and has a 20ms operate and release time. It is available in bulk packaging with a package quantity of 10.
Omron MY4ZI5NAC110120S technical specifications.
| Coil Current | 8.4mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.