12.1in LCD Monitor WXGA with Touchscreen 1280x800Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | WXGA |
| Display Size | 12.1in |
| Viewing Angle | 120/120° |
| Aspect Ratio | 8:5 |
| Pixel Format | 1280x800Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | TFT |
| Active Area | 261x163mm |
| Outline Dimensions | 340x244x69mm |
| Touchscreen | Yes |
| Typical Power Consumption | 45(Max)W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |