Omron NA5-15W101B technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 19.2 |
| Supply Voltage-Max | 28.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron NA5-15W101B to view detailed technical specifications.
No datasheet is available for this part.