7in LCD Monitor WVGA with Touchscreen 800x480Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | WVGA |
| Display Size | 7in |
| Viewing Angle | 120/120° |
| Aspect Ratio | 8:5 |
| Pixel Format | 800x480Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | TFT |
| Active Area | 152x91mm |
| Outline Dimensions | 236x165x69mm |
| Touchscreen | Yes |
| Typical Power Consumption | 35(Max)W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |