
Resistive and capacitive touch panel PC with an operating temperature range of 0°C to 50°C. Features IP65, water-resistant, and dust-tight ratings for robust environmental protection. This RoHS compliant component is designed for embedded computing applications.
Omron NB10W-TW01B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | NB |
| RoHS | Not Compliant |
Download the complete datasheet for Omron NB10W-TW01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
