
Omron NB3Q-TW00B technical specifications.
| Backlight Type | LED |
| Depth | 52.8mm |
| Diagonal Size | 3.5inch |
| Display Type | LCD |
| Length | 128.8mm |
| Manufacturer Series | NB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | NB |
| Width | 103.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
