Sign in to ask questions about the Omron NB3Q-TW01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron NB3Q-TW01B technical specifications.
| Backlight Type | LED |
| Depth | 52.8mm |
| Diagonal Size | 3.5inch |
| Display Type | LCD |
| Interface | USB, Ethernet |
| Length | 128.8mm |
| Manufacturer Series | NB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | NB |
| Width | 103.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NB3Q-TW01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
