
5.6-inch diagonal LCD touch panel PC featuring LED backlight and 320 x 234 pixel resolution. Offers USB and Ethernet interfaces, with an operating supply voltage of 27.6V. Designed for industrial environments with IP65, water-resistant, and dust-tight ratings, operating between 0°C and 50°C. Dimensions include a width of 142mm, length of 184mm, and depth of 46mm.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Depth | 46mm |
| Diagonal Size | 5.6inch |
| Display Type | LCD |
| Interface | USB, Ethernet |
| Length | 184mm |
| Manufacturer Series | NB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 234pixel |
| Resolution (width) | 320pixel |
| Series | NB |
| Width | 142mm |
| RoHS | Compliant |
