
This Omron panel PC display module features an 800x480 LCD display with LED backlight, operating at 24V DC. It is designed for use in harsh environments, with an IP65 rating for water resistance and dust tightness. The module is mounted on a panel and has a maximum operating temperature of 50°C. The display resolution is 800x480 pixels, and it is suitable for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Package/Case | Module |
| Depth | 1.567inch |
| Display Type | LCD |
| Lead Free | Lead Free |
| Length | 7.441inch |
| Manufacturer Series | NB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 4 |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Series | NB |
| DC Rated Voltage | 24V |
| Width | 5.315inch |
| RoHS | Compliant |
