
7-inch LCD touch panel PC featuring LED backlight and 800x480 resolution. Offers USB and Ethernet interfaces with 3 ports. Designed for industrial environments with IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of 0°C to 50°C, with a depth of 46mm, width of 148mm, and length of 202mm.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Depth | 46mm |
| Diagonal Size | 7inch |
| Display Type | LCD |
| Interface | USB, Ethernet |
| Length | 202mm |
| Manufacturer Series | NB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Series | NB |
| Width | 148mm |
| RoHS | Compliant |
