Omron NE1A-SCPU02 technical specifications.
| Contact Current Rating | 280mA |
| Depth | 131.4mm |
| Length | 135.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Series | NE1A |
| Termination | Screw |
| Weight | 1.8lb |
| Width | 111.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NE1A-SCPU02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
