
The Omron NS10-TV00B-V2 is a 10.4inch panel meter with a resolution of 640x480 pixels. It supports RS-232, USB, and Ethernet interfaces. The device is rated for operation in temperatures between 0°C and 50°C and meets IP65 standards for water resistance and dust tightness. It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron NS10-TV00B-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diagonal Size | 10.4inch |
| Interface | RS-232, USB, Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | NS |
| RoHS | Compliant |
Download the complete datasheet for Omron NS10-TV00B-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
