
Resistive & Capacitive Touch Panel PC featuring a 5.7-inch LCD display with 320x240 pixel resolution. Designed for industrial environments, it operates within a 20.4V to 27.6V DC supply range, with a standard 24V operating voltage. This unit offers IP65, water-resistant, and dust-tight protection, with a maximum operating temperature of 50°C and a minimum of 0°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Display Type | LCD |
| Interface | Touch |
| Manufacturer Series | NS5 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 27.6V |
| Min Supply Voltage (DC) | 20.4V |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | NS |
| RoHS | Compliant |
