Omron NS5-SQ11-V2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | NS |
| RoHS | Compliant |
Download the complete datasheet for Omron NS5-SQ11-V2 to view detailed technical specifications.
No datasheet is available for this part.