
Resistive & Capacitive Touch Panel PC featuring a 223mm length, 176mm height, and 87mm width. Operates within a 0°C to 50°C temperature range, accepting supply voltages from 20.4V to 27.6V. Rated IP65 for water resistance and dust tightness.
Sign in to ask questions about the Omron NS5-SQ11B-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron NS5-SQ11B-V2 technical specifications.
| Height | 176mm |
| Length | 223mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 27.6V |
| Min Supply Voltage | 20.4V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | NS |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NS5-SQ11B-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
