
NS8, 8.4 in LCD Touch-Screen HMI Display, Colour, 640x480pixels, 315x241x48.5 mm
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Depth | 48.5mm |
| Display Type | LCD |
| Length | 177mm |
| Manufacturer Series | NS8 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | NS |
| Width | 195mm |
| RoHS | Compliant |
