
This Omron NSJ10-TV01-G5D display is a panel mount LCD device with an operating temperature range of 0 to 45°C. It features an IP65 rating for dust and water resistance and meets UL and CE approval standards. The display is part of the NSJ series and is designed for use in industrial automation and control applications.
Omron NSJ10-TV01-G5D technical specifications.
| Approvals | UL, CE |
| Display Type | LCD |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | NSJ |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Omron NSJ10-TV01-G5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
