
CONTROL LOGIC 12 CPU45 IVRY 24V
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Display Type | LCD |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | NSJ |
| Weight | 5.9lb |
| RoHS | Compliant |
