Checking distributor stock and pricing after the page loads.
Omron NSJ8-TV00-M3D technical specifications.
| Approvals | CE, cULus |
| Display Type | LCD |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | NSJ |
| Weight | 4.3lb |
| RoHS | Compliant |
No datasheet is available for this part.