The NSJ8-TV01-G5D is a panel mount LCD display with an operating temperature range of 0 to 45°C. It meets the IP65 rating for dust and water resistance. The display is approved for use in CE and cULus environments. The display is a single unit, weighing 4.3 pounds.
Omron NSJ8-TV01-G5D technical specifications.
| Approvals | CE, cULus |
| Display Type | LCD |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | NSJ |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for Omron NSJ8-TV01-G5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.