
This Omron NT11 panel meter features a 160x64 pixel resolution and operates within a 0-50°C temperature range. It is rated for 24V DC and is designed for use in panel mounting applications. The device is IP65 rated, making it water resistant and dust tight.
Omron NT11-SF121-EV1 technical specifications.
| Depth | 38.2mm |
| Length | 113mm |
| Manufacturer Series | NT11 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 64pixel |
| Resolution (width) | 160pixel |
| Series | NT |
| DC Rated Voltage | 24V |
| Width | 218mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NT11-SF121-EV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
