Omron NT11-SF121B-EV1 technical specifications.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron NT11-SF121B-EV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.