
LCD TOUCH PANEL; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Omron NT20S-ST161-EV3 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | NT20S |
| RoHS | Compliant |
