Omron NT21-ST121-E technical specifications.
| Depth | 53.5mm |
| Display Type | LCD |
| Length | 190mm |
| Manufacturer Series | NT21 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 140pixel |
| Resolution (width) | 260pixel |
| Size | 5.2inch |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NT21-ST121-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
