Omron NT2S-SF123B-EV2 technical specifications.
| Color | Black |
| Depth | 36mm |
| Display Type | LCD |
| Length | 109mm |
| Manufacturer Series | NT2S |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 112pixel |
| Resolution (width) | 80pixel |
| Series | NT2S |
| DC Rated Voltage | 24V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NT2S-SF123B-EV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
