Omron NT2S-SF125B-E technical specifications.
| Depth | 0.079inch |
| Display Type | LCD |
| Length | 4.212inch |
| Max Operating Temperature | 50°C |
| Memory Size | 24KB |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | NT2S |
| DC Rated Voltage | 24V |
| Width | 4.213inch |
| RoHS | Compliant |
Download the complete datasheet for Omron NT2S-SF125B-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.