
The NT2S-SF127B-E is a 24V panel mount LCD display with a maximum operating temperature of 50°C and an operating supply voltage of 24V. It is rated for IP65, water resistant and dust tight, and has a size of 26mm. The display is suitable for use in a variety of applications, including panel PCs and HMIs, and is part of the NT2S series. It has a depth of 0.079inch and a length of 4.212inch, with a width of 4.213inch. The display is suitable for use in computing and embedded systems, and is available as a single unit.
Checking distributor stock and pricing after the page loads.
| Depth | 0.079inch |
| Display Type | LCD |
| Length | 4.212inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | NT2S |
| Size | 26mm |
| DC Rated Voltage | 24V |
| Width | 4.213inch |
| RoHS | Compliant |
